LPC1115FBD48/303EL | NXP

ARM Cortex M0 microcontroller, 32 bit, 50 MHz, LQFP-48, LPC1115FBD48/303EL

Order No.: 41S8650
MPN:
LPC1115FBD48/303EL
Series: LPC
LPC1115FBD48/303EL NXP Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
3.8318 €

ARM Cortex microcontroller, LPC1115FBD48/303EL, NXP

The LPC1115FBD48/303EL microcontroller is an ARM Cortex-M0-based low-cost 32-bit MCU, designed for 8/16-bit microcontroller applications. It offers performance, low power consumption, a simple instruction set, and memory addressing, together with reduced code size compared to conventional 8/16-bit architectures. The LPC1115FBD48/303EL operates at CPU frequencies of up to 50 MHz.

Features

  • GPIO pins can be used as edge and level sensitive interrupt sources
  • Clock output function with divider that can reflect the system oscillator clock, IRC clock, CPU clock, and the Watchdog clock
  • Processor wake-up from Deep-sleep mode via a dedicated start logic using up to 13 of the functional pins
  • Power-On Reset (POR)
  • Brownout detect with up to four separate thresholds for interrupt and forced reset

Applications

  • eMetering
  • Lighting
  • Alarm systems
  • White goods
Technical specifications
Filter Property Value
Enclosure LQFP-48
Assembly SMD
Version flash
Processor core ARM Cortex M0
Core Size 32 bit
Clock frequency 50 MHz
Number of I/Os 42
Memory size 64 KB
Data RAM Size 8 KB
Protocol I2C, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 48
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin SG
MSL MSL 1
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes