LPC1114FBD48/301,1 | NXP
ARM Cortex M0 microcontroller, 32 bit, 50 MHz, LQFP-48, LPC1114FBD48/301,1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8675 € *
Standard delivery time from the manufacturer is: 1 Week
ARM Cortex microcontroller, LPC1114FBD48/301,1, NXP
The LPC1114FBD48/301,1 microcontroller is an ARM Cortex-M0-based low-cost 32-bit MCU, designed for 8/16-bit microcontroller applications. It offers performance, low power consumption, a simple instruction set, and memory addressing, together with reduced code size compared to conventional 8/16-bit architectures. The LPC1114FBD48/301,1 operates at CPU frequencies of up to 50 MHz.
Features
- GPIO pins can be used as edge and level sensitive interrupt sources
- Clock output function with divider that can reflect the system oscillator clock, IRC clock, CPU clock, and the Watchdog clock
- Processor wake-up from Deep-sleep mode via a dedicated start logic using up to 13 of the functional pins
- Power-On Reset (POR)
- Brownout detect with up to four separate thresholds for interrupt and forced reset
Applications
- eMetering
- Lighting
- Alarm systems
- White goods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0 | |
| Core Size | 32 bit | |
| Clock frequency | 50 MHz | |
| Number of I/Os | 42 | |
| Memory size | 32 KB | |
| Data RAM Size | 8 KB | |
| Protocol | I2C, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |