CCR-122 | NOVA
Resistor kit, 5 %, 250 1/K
NCNR (non cancelable / non returnable)
Laboratory kits with resistors, type Nova Comp-Cards SBR/SMR/CBR/CCR/VIT.
In vacuum-formed PVC flatpaks with a transparent snap-on lid and holes for storage in ring binders (described after the resistor kits).
With 480 metal film resistors, 2.0 W, type CCR-122.
Brand: Pilkor. Type: PR02 (PPR194). Size: D 3.9 x 12 mm. Load rating: 2.0 W at +70°C. Tolerance: ±5.0 %/TC 250. Connections: axial. Content: practical kit with 480 resistors, 48 values with 10 each from 10R to 1M0 (E6).
Type: CCR-122, kit
| Filter | Property | Value |
|---|---|---|
| Design | axial 0411 | |
| Assembly | THT | |
| resistance values | 10 Ω to 1 MΩ | |
| Tolerance | ±5 % | |
| Leistungsbereich | 2 W | |
| Temperature coefficient | ±250 ppm/°C |
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | KR |
| Original Packaging | Ammopack with 1 piece |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |