BZV85-C12,133 | NEXPERIA

Z-diode, 12.7 V, 1.3 W, DO-41, BZV85-C12,133

Order No.: 21S3400
EAN: 4099879080479
MPN:
BZV85-C12,133
Series: BZV
BZV85-C12,133 NEXPERIA Zener Diodes Image 1
BZV85-C12,133 NEXPERIA Zener Diodes Image 2
Image may differ

No longer in assortment

Unit Price (€ / pc.)
0.0891 € *
Available: 1,126 pcs.
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0891 €
100 pcs.
0.0743 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener diodes, 1.0 W, series BZV85.

Power losses: 1.0 W. Package: DO41.

Technical attributes (type, Zener voltage, manufacturer): BZV85/C12, 12 V

Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 12.7 V
Power loss 1.3 W
Enclosure DO-41
Number of diodes 1
Assembly THT
On-State Voltage 1 V
Forward Current 5 mA
Junction temperature (max.) 200 °C
diameter 2.6 mm
Length 4.8 mm
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin TW
Original Packaging Ammopack with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes