BZV55-C4V7,115 | NEXPERIA
Z-diode, 5 V, 500 mW, DO-213AC, BZV55-C4V7,115
No longer in assortment
Unit Price (€ / pc.)
   0.0559 €  *  
   Available: 327 pcs.  
 Total Price: 
  0.06 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 0.0559 €
 100 pcs.
 0.0466 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Zener diodes, 500 mW, series BZV55.
Power losses: 500 mW. Package: SOD80.
Technical attributes (type, Zener voltage): BZV55/C4V7, 4.7 V, NXP
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Zener voltage | 5 V | |
| Power loss | 500 mW | |
| diameter | 1.6 mm | |
| Junction temperature (max.) | 200 °C | |
| Forward Current | 25 mA | |
| max. operating temperature | 200 °C | |
| Length | 3.7 mm | |
| Product type | zener diode | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| min. operating temperature | -65 °C | |
| On-State Voltage | 0.9 V | |
| Enclosure | DO-213AC | |
| Junction temperature (min.) | -65 °C | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | CN | 
| Customs tariff number | 85411000 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| Substance description | boron trioxide, lead monoxide, lead | 
| RoHS conform | Yes | 
| SVHC free | No |