BZV55-C6V8,115 | NEXPERIA

Z-diode, 7.2 V, 500 mW, DO-213AC, BZV55-C6V8,115

Order No.: 21S3070
EAN: 4099879080288
MPN:
BZV55-C6V8,115
Series: BZV
BZV55-C6V8,115 NEXPERIA Zener Diodes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Silicon planar zener diode, 6.8 V, 500 mW, SOD-80C, ZMM6.8
Silicon planar zener diode, 6.8 V, 500 mW, SOD-80C, ZMM6.8
Order No.: 25S7324
Manufacturer: Diotec Semiconductor
per pc. 0.0857 € *

Zener diodes, 500 mW, series BZV55.

Power losses: 500 mW. Package: SOD80.

Technical attributes (type, Zener voltage): BZV55/C6V8, 6.8 V

Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 7.2 V
Power loss 500 mW
Enclosure DO-213AC
Number of diodes 1
Assembly SMD
On-State Voltage 0.9 V
Forward Current 25 mA
Junction temperature (min.) -65 °C
Junction temperature (max.) 200 °C
diameter 1.6 mm
Length 3.7 mm
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Reel with 2,500 pieces
Country of origin PH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 25S7324

Manufacturer SKU:

 ZMM6.8

 

Available: 1,195 pcs. Available in 4 Days: 80,000 pcs. - if ordered today
0.09 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0857 €
100 pcs.
0.0536 €
250 pcs.
0.0321 €
1000 pcs.
0.0214 €
2500 pcs.
0.0167 €