PESD12VS2UT,215 | NEXPERIA
SMD TVS diode, unidirectional, 180 W, 12 V, SOT-233, NEXPERIA PESD12VS2UT,215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
50 pcs.
0.3213 €
250 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Dual ESD protection diodes, type NXP PESD..S2UT.
Unidirectional, very low leakage current; Package: SOT23. Operating temperatures: –65 to +150 °C.
Technical attributes (type, voltage (VRWM), diode capacitance (typ.)): PESD12VS2UT, 12 V, 38 pF
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 180 W | |
| Rated blocking voltage | 12 V | |
| Breakdown voltage | 14.7 V | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOT-233 | |
| Capacity | 38 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |