BAW56,215 | NEXPERIA
Small signal diode, dual, 250 mW, SOT-23, NEXPERIA BAW56,215
This item is no longer available.
As an alternative, we recommend the following item:
Switching Diode, TO-236, SOT-23, Diotec Semiconductor BAW56
Order No.: 09S3926
Manufacturer: Diotec Semiconductor
per pc. 0.0714 € *
High-speed switching diode, BAW56,215, NEXPERIA
High-speed switching diode, encapsulated in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.
Features
- High switching speed: trr ≤ 4 ns
- Low capacitance: Cd ≤ 2 pF
- Low leakage current
Applications
- High-speed switching
- General-purpose switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dual | |
| Enclosure | SOT-23 | |
| Pulse power loss | 250 mW | |
| Number of diodes | 2 | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |