PMBT2369,215 | NEXPERIA
Bipolar junction transistor, NPN, 200 mA, 15 V, SMD, SOT-363, PMBT2369,215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0268 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0268 €
50 pcs.
0.0249 €
250 pcs.
0.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN switching transistor, PMBT2369,215, NXP
NPN switching transistor in a SOT23 plastic package.
Features
- Low current (max. 200 mA)
- Low voltage (max. 15 V)
Applications
- High-speed switching, especially in portable equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-363 | |
| Version | NPN | |
| Saturation voltage | 250 mV | |
| Collector current | 200 mA | |
| max.voltage between collector and emitter Vceo | 15 V | |
| max.voltage between collector and base Vcbo | 40 V | |
| Power dissipation | 0.25 W | |
| Transit frequency fTmin | 500 MHz | |
| Min DC gain | 40 mA | |
| Max DC amplification | 120 mA | |
| Rated current | 200 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |