PMBT2222A,215 | NEXPERIA
Bipolar junction transistor, NPN, 600 mA, 40 V, SMD, TO-236, PMBT2222A,215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0170 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.02 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0170 €
50 pcs.
0.0158 €
250 pcs.
0.0145 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN switching transistor, PMBT2222A,215, NXP
NPN switching transistors in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package
Features
- High current (max. 600 mA)
- Low voltage (max. 40 V)
Applications
- Switching and linear amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-236 | |
| Version | NPN | |
| Saturation voltage | 300 mV | |
| Collector current | 600 mA | |
| max.voltage between collector and emitter Vceo | 40 V | |
| max.voltage between collector and base Vcbo | 75 V | |
| Power dissipation | 0.25 W | |
| Transit frequency fTmin | 300 MHz | |
| Min DC gain | 35 mA | |
| Max DC amplification | 300 mA | |
| Rated current | 600 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |