BCV47,215 | NEXPERIA
Bipolar junction transistor, NPN, 500 mA, 60 V, SMD, SOT-23, BCV47,215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0762 €
50 pcs.
0.0707 €
250 pcs.
0.0652 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, BCV47,215, NEXPERIA
NPN Darlington transistor in a small SOT23 (TO-236AB) surface-mounted device (SMD) plastic package.
Applications
- Preamplifier input amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Saturation voltage | 1 V | |
| Collector current | 500 mA | |
| max.voltage between collector and emitter Vceo | 60 V | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 0.25 W | |
| Transit frequency fTmin | 170 MHz | |
| Rated current | 500 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |