H07RN-F 7G1,5 TITANEX | Nexans
Special elastomer control line H07RN-F TITANEX 7 G 1.5 mm², unshielded, black, H07RN-F 7G1,5 TITANEX
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.7124 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
471.24 € *
Price list
Quantity
Price per unit*
100 mtr.
4.7124 €
500 mtr.
4.2721 €
1000 mtr.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cable, H07RN-F 7G1,5 TITANEX, NEXANS
H07RN-F TITANEX® flexible cable is intended for installations with moving equipment, electric appliances and for building sites. The cable may be rated 0,6/1 kV where the installation has built-in protection and for motors in lifting appliances - machine tools - etc.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- Mechanical resistance
Technical Data
- Cable material: Copper, bright
- Core insulation material: Elastomer
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 7 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | special elastomer | |
| Outer diameter | 17 mm | |
| Shielding | unshielded | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | special elastomer | |
| Core colour sequence | VDE 0293-308 | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -25 °C to 85 °C | |
| Temperature range (active) | -25 °C to 55 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | FR |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |