H07RN-F 3G2,5 TITANEX PREMIUM | Nexans
Rubber sheathed cable H07RN-F TITANEX PREMIUM 3 x 2.5 mm², black, H07RN-F 3G2,5 TITANEX PREMIUM
Order No.: 92F5701
EAN: 4099891983017
MPN:
H07RN-F 3G2,5 TITANEX PREMIUM
Series: H07RN-F TITANEX PREMIUM
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.3201 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
332.01 € *
Price list
Quantity
Price per unit*
100 mtr.
3.3201 €
500 mtr.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale
Sheathed cable, TITANEX PREMIUM
Heavy-duty rubber hose cable for various applications where high mechanical and thermal loads occur. Meets the requirements of H07RN8-F for permanent use in water (AD8), H07BN4-F for operating temperatures of 90°C and H07BB-F for extremely cold ambient temperatures (down to -50°C static and down to -40°C dynamic). Halogen-free and therefore suitable for use in areas with a fire hazard (IEC 60332.1). Use up to 1000V for fixed installation or power supply to motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheathed cable | |
| Number of cores | 3 | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 14 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Core insulation material | special elastomer | |
| Rated voltage | 750 V | |
| Temperature range (unmoved) | -50 to 90 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |