H07RN-F 3G1,5 TITANEX | Nexans

Special elastomer control line H07RN-F TITANEX 3 G 1.5 mm², unshielded, black, H07RN-F 3G1,5 TITANEX

Order No.: 95F240
EAN: 4099891263416
MPN:
H07RN-F 3G1,5 TITANEX
Series: H07RN-F TITANEX
H07RN-F 3G1,5 TITANEX Nexans Control Cables
Image may differ
Unit Price (€ / mtr.)
2.0706 € *
Available: 110 mtr.
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0706 €
10 mtr.
1.8564 €
100 mtr.
1.6541 €
500 mtr.
1.4994 €
1000 mtr.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cable, H07RN-F 3G1,5 TITANEX, NEXANS

H07RN-F TITANEX® flexible cable is intended for installations with moving equipment, electric appliances and for building sites. The cable may be rated 0,6/1 kV where the installation has built-in protection and for motors in lifting appliances - machine tools - etc.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Mechanical resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Elastomer
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 1.5 mm²
Colour black
Material special elastomer
Outer diameter 11 mm
Shielding unshielded
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material special elastomer
Core colour sequence VDE 0293-308
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -25 °C to 85 °C
Temperature range (active) -25 °C to 55 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes