NCJ9FE-V | Neutrik

XLR/jack panel mount socket, 3 pole, gold-plated, polyamide, NCJ9FE-V

Order No.: 70F1814
MPN:
NCJ9FE-V
Combo E XLR 1/4" V
Series: COMBO E
NCJ9FE-V Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR chassis socket, NCJ9FE-V, Neutrik

The Combo E features a flat front face providing a sleek, streamlined appearance. The housing is configurable with two different locking versions (metal latch or retention spring). Equipped with gold-plated contacts, Combo E delivers excellent conductivity and resistance to wear. Due to the UL94 V0 material used, flame retardancy is ensured. The vertical design, with a 24mm PCB distance, optimizes space in tight configurations, making it perfect for compact, high-performance applications.

Features

  • Flat front face
  • Two Connectors in one housing - substantial cost, material, space and labour saving
  • Very low conductor capacitance - ideal for digital audio
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking latch locking
Contact connection PCB connection
Enclosure polyamide
Colour black
contact surface gold-plated
Assembly rear mounting
Rated voltage 50 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No