NC7FXX | Neutrik
Jack, 7 pole, silver-plated, 1.0 mm², AWG 18, zinc die casting, NC7FXX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9218 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
5 pcs.
16.0412 €
10 pcs.
15.0059 €
25 pcs.
13.6850 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable socket, NC7FXX, Neutrik
7 pole female cable connector with Nickel housing and silver contacts.
Features
- Unique cage design of female contact for low contact resistance and high integrity
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Female connector with improved solid metal latch which is larger and easier to handle
- Additional ground spring contacts for better shell ground continuity
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Sleek and ergonomic design - valuable and handy
- Rugged zinc diecast shell, longlasting and dependable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 7 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | silver-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |