NC7FD-LX | Neutrik

XLR panel socket, 7 pole, silver-plated, 1 mm², AWG 18, metal, NC7FD-LX

Order No.: 39F1185
MPN:
NC7FD-LX
Series: DLX
NC7FD-LX Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5148 € *
Available: 18 pcs.
Total Price:
22.51 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5148 €
10 pcs.
20.8488 €
25 pcs.
19.4089 €
50 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis connector female, NC7FD-LX, Neutrik

7 pole female receptacle, solder cups, nickel housing, silver contacts. This product features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding.

Features

  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Optional connection to easily join pin1 to chassis ground
  • Duplex ground contact for excellent contact integrity between chassis and cable connector
  • Larger solder contacts for easier termination
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Filter Property Value
Version panel socket
Pin number 7 pole
Type of locking latch locking
Contact connection solder connection
Enclosure metal
Colour natural
contact surface silver-plated
Assembly chassis mounting
Cable cross-section 1 mm²
AWG cross-section AWG 18
Rated voltage 50 V
Rated current 5 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No