NC3FD-LX-HA | Neutrik

XLR panel socket, 3 pole, silver-plated, 0.22-0.34 mm², AWG 24-22, zinc die casting, NC3FD-LX-HA

Order No.: 39F1371
EAN: 7613187002953
MPN:
NC3FD-LX-HA
Series: DLX
NC3FD-LX-HA Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4974 € *
Available: 99 pcs.
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
6.0333 €
25 pcs.
5.6287 €
50 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis connector female, NC3FD-LX-HA, Neutrik

3 pole female receptacle, crimp termination (Standard B-Crimp), Nickel housing, silver contacts.

Features

  • All metal housing offers best overall RF protection and electromagnetic shielding
  • Gastight and Solderless connection (RoHS compliant)
  • Unique cage type female contact on 3 pole version increases conductivity and reduces wear on the mated male contact
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
  • Crimp termination with standard B-crimp tool (B-crimp acc. IEC 60352-2)
  • New duplex ground contact for excellent contact integrity between chassis and cable connector
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking latch locking
Contact connection crimp connection
Enclosure zinc die casting
contact surface silver-plated
Assembly chassis mounting
Cable cross-section 0.22-0.34 mm²
AWG cross-section AWG 24-22
Rated voltage 50 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes