NC7FD-LX-B | Neutrik
XLR panel socket, 7 pole, gold-plated, 1 mm², AWG 18, metal, NC7FD-LX-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8587 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.86 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8587 €
10 pcs.
24.0142 €
25 pcs.
22.4077 €
50 pcs.
20.3728 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis connector female, NC7FD-LX-B, Neutrik
7 pole female receptacle, solder cups, black metal housing, gold contacts. This product features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding.
Features
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Optional connection to easily join pin1 to chassis ground
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Larger solder contacts for easier termination
- D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 7 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | chassis mounting | |
| Cable cross-section | 1 mm² | |
| AWG cross-section | AWG 18 | |
| Rated voltage | 50 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |