NC4FD-LX-B | Neutrik
XLR panel socket, 4 pole, gold-plated, 1.5 mm², AWG 16, zinc die casting, NC4FD-LX-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1745 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
5 pcs.
9.6390 €
10 pcs.
9.0202 €
25 pcs.
8.2229 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Chassis socket female, NC4FD-LX-B, Neutrik
4 pole female receptacle, solder cups, black metal housing, gold contacts.
Features
- All metal housing offers best overall RF protection and electromagnetic shielding
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Optional connection to easily join pin1 to chassis ground
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Larger solder contacts for easier termination
- D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 4 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | chassis mounting | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Rated voltage | 50 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |