NC6FSXX-BAG | Neutrik
XLR jack, 6 pole, silver-plated, 1.0 mm², AWG 18, zinc die casting, NC6FSXX-BAG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9944 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.99 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9944 €
5 pcs.
13.2804 €
10 pcs.
12.4236 €
25 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, NC6FSXX-BAG, Neutrik
6 pole female cable connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 6 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | silver-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |