NC6FP-1 | Neutrik
XLR panel socket, 6 pole, silver-plated, 1.0 mm², AWG 18, zinc die casting, NC6FP-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9690 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9690 €
10 pcs.
16.6362 €
25 pcs.
15.4938 €
50 pcs.
14.0420 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis female connector, NC6FP-1, Neutrik
6 pole female receptacle, solder contacts, nickel housing, silver contacts. Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Features
- Compatible with Cannon XLB2*31, XLB2*32
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 6 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| contact surface | silver-plated | |
| Assembly | chassis mounting | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |