NC4FP-B-1 | Neutrik
XLR panel socket, 4 pole, gold-plated, 1.5 mm², AWG 16, zinc die casting, NC4FP-B-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8762 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
5 pcs.
11.2693 €
10 pcs.
10.5315 €
25 pcs.
9.6033 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Chassis socket female, NC4FP-B-1, Neutrik
4 pole female receptacle, solder contacts, black metal housing, gold contacts.
Features
- Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
- Short female receptacle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 4 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | chassis mounting | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Rated voltage | 50 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |