NC6FD-L-1 | Neutrik

XLR panel socket, 6 pole, silver-plated, 1.0 mm², AWG 18, metal, NC6FD-L-1

Order No.: 70F1718
EAN: 4099889857351
MPN:
NC6FD-L-1
Series: DL
NC6FD-L-1 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4692 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.47 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4692 €
10 pcs.
16.1721 €
25 pcs.
15.0654 €
50 pcs.
13.6493 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR receptacle, NC6FD-L-1, NEUTRIK

6 pole female receptacle, solder cups, Nickel housing, silver contacts.

Features

  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
Technical specifications
Filter Property Value
Version panel socket
Pin number 6 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
contact surface silver-plated
Assembly PCB mounting
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Rated voltage 50 V
Rated current 7.5 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin LI
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes