NC5MBV | Neutrik

XLR panel plug, 5 pole, gold-plated, metal, NC5MBV

Order No.: 80F5159
EAN: 4099889858860
MPN:
NC5MBV
Series: B
NC5MBV Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0452 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.5930 €
25 pcs.
5.2122 €
50 pcs.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR plug, NC5MBV, NEUTRIK

5 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount.

Features

  • Smallest XLR receptacles, highest packing density
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
Technical specifications
Filter Property Value
Version panel plug
Pin number 5 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 3 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No