NC3MBV-1 | Neutrik

XLR panel plug, 3 pole, gold-plated, NC3MBV-1

Order No.: 39F1398
MPN:
NC3MBV-1
Series: B
NC3MBV-1 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Available: 100 pcs.
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7846 €
25 pcs.
2.5942 €
50 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis connector male, NC3MBV-1, Neutrik

3 pole male XLR receptacle, grounding: mating connector shell to pin1 and front panel, steel retention lug, vertical PCB mount.

Features

  • Smallest XLR receptacles, highest packing density
  • Housing flammability UL94V-0
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Type of locking latch locking
Contact connection solder pin
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes