NC5MBV-SW | Neutrik
XLR panel plug, 5 pole, gold-plated, polyamide, NC5MBV-SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3272 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
10 pcs.
14.1967 €
25 pcs.
13.2090 €
50 pcs.
11.9714 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis plug connector, NC5MBV-SW, Neutrik
5 pole male XLR receptacle, switching contacts, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount.
The switching contacts are activated by the mating connector offering the possibility to indicate, monitor and control the mated connection. The switch provides a normal open and normal closed contact.
Features
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
- Fitted with changeover switch
- Switch activated by inserting the cable connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 5 pole | |
| Type of locking | latch locking | |
| Contact connection | solder pin | |
| Enclosure | polyamide | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |