NC5FD-LX-B | Neutrik
XLR panel socket, 5 pole, gold-plated, 1.0 mm², AWG 18, metal, NC5FD-LX-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2312 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
10 pcs.
15.9579 €
25 pcs.
14.8512 €
50 pcs.
13.4589 €
*incl. VAT plus shipping costs
Subject to prior sale
DLX receptacle, NC5FD-LX-B, NEUTRIK
5 pole female receptacle, solder cups, black metal housing, gold contacts.
Features
- All metal housing offers best overall RF protection and electromagnetic shielding
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Optional connection to easily join pin1 to chassis ground
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Larger solder contacts for easier termination
- D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 5 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |