NC5FAV | Neutrik

XLR panel socket, 5 pole, gold-plated, plastic, NC5FAV

Order No.: 80F5134
EAN: 4099889858624
MPN:
NC5FAV
Series: A
NC5FAV Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3673 €
25 pcs.
4.0579 €
50 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR receptacle, NC5FAV, NEUTRIK

5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount.

Features

  • Tulip type female contact
  • Plastic housing, steel latch lock
  • Polished contact areas and hard gold plating
Technical specifications
Filter Property Value
Version panel socket
Pin number 5 pole
Type of locking snap lock
Contact connection solder connection
Enclosure plastic
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes