NC4FAV-0 | Neutrik

XLR panel socket, 4 pole, gold-plated, polyamide, NC4FAV-0

Order No.: 39F1287
MPN:
NC4FAV-0
Series: A
NC4FAV-0 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2245 €
25 pcs.
3.9508 €
50 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis socket female, NC4FAV-0, Neutrik

4 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount, Retention spring instead of latch, color coding possible. New designed fork type contacts with hard gold plating and polished contact areas.

Features

  • Fork type female contact
  • Housing flammability UL 94 V-0
  • Plastic housing, steel latch lock
  • Polished contact areas and hard gold plating
Technical specifications
Filter Property Value
Version panel socket
Pin number 4 pole
Type of locking retaining spring
Contact connection solder pin
Enclosure polyamide
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes