NC5FAV-DA | Neutrik

XLR panel socket, 5 pole, gold-plated, plastic, NC5FAV-DA

Order No.: 80F5135
EAN: 4099889858631
MPN:
NC5FAV-DA
Series: A
NC5FAV-DA Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3439 €

XLR receptacle, NC5FAV-DA, NEUTRIK

5 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, vertical PCB mount, asymmetric push.

Features

  • Tulip type female contact
  • Plastic housing, steel latch lock
  • Polished contact areas and hard gold plating
Technical specifications
Filter Property Value
Type of locking snap lock
contact surface gold-plated
Assembly PCB mounting
Enclosure plastic
Rated current 3 A
Contact connection solder connection
Pin number 5 pole
Version panel socket
Rated voltage 50 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes