NC4FAH | Neutrik
XLR panel socket, 4 pole, gold-plated, polyamide, NC4FAH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0337 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.6767 €
25 pcs.
4.3673 €
50 pcs.
3.9627 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Chassis socket female, NC4FAH, Neutrik
4 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount, color coding possible. New designed fork type contacts with hard gold plating and polished contact areas.
Features
- Fork type female contact
- Housing flammability UL 94 V-0
- Plastic housing, steel latch lock
- Polished contact areas and hard gold plating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 4 pole | |
| Type of locking | latch locking | |
| Contact connection | solder pin | |
| Enclosure | polyamide | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |