NC3MD-LX-M3 | Neutrik

XLR panel plug, 3 pole, silver-plated, 2.5 mm², AWG 14, zinc die casting, NC3MD-LX-M3

Order No.: 39F1400
MPN:
NC3MD-LX-M3
Series: DLX
NC3MD-LX-M3 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4978 € *
Available: 94 pcs.
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.1051 €
25 pcs.
4.7600 €
50 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis connector male, NC3MD-LX-M3, Neutrik

3 pole male receptacle, solder cups, Nickel housing, silver contacts, M3 mounting holes. It is the ideal match for mating with Neutrik's EMC XLR cable connector.

Features

  • All metal housing offers best overall RF protection and electromagnetic shielding
  • Male connector's retention bar replaces plastic design with all metal version improving pull-out force
  • Duplex ground contact for excellent contact integrity between chassis and cable connector
  • Larger solder contacts for easier termination
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Type of locking latch locking
Contact connection solder connection
Enclosure zinc die casting
contact surface silver-plated
Assembly chassis mounting
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Rated voltage 50 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes