NC3FXX-BAG | Neutrik

XLR jack, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FXX-BAG

Order No.: 70F1936
EAN: 4099889858006
MPN:
NC3FXX-BAG
Series: XX
NC3FXX-BAG Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
5.9500 € *
Available: 139 pcs.
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.5097 €
25 pcs.
5.1289 €
50 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR cable connector, NC3FXX-BAG, NEUTRIK

3 pole female cable connector with black metal housing and silver contacts.

Features

  • Unique cage design of female contact for low contact resistance and high integrity
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Rugged zinc diecast shell, longlasting and dependable
  • Sleek and ergonomic design - valuable and handy
  • Internal thread on shell is well protected against any damage
Technical specifications
Filter Property Value
Version jack
Pin number 3 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
Colour black
contact surface silver-plated
Assembly cable assembly
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Cable diameter 3.5-8 mm
Rated voltage 50 V
Rated current 16 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15