NC3FD-LX-HA-BAG | Neutrik
XLR panel socket, 3 pole, silver-plated, 0.22-0.34 mm², AWG 24-22, zinc die casting, NC3FD-LX-HA-BAG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Available: 40 pcs.
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
10 pcs.
6.1285 €
25 pcs.
5.7001 €
50 pcs.
5.1646 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Chassis connector female, NC3FD-LX-HA-BAG, Neutrik
3 pole female receptacle, crimp termination (Standard B-Crimp), black metal housing, silver contacts.
Features
- All metal housing offers best overall RF protection and electromagnetic shielding
- Gastight and Solderless connection (RoHS compliant)
- Unique cage type female contact on 3 pole version increases conductivity and reduces wear on the mated male contact
- D-style housing provides installation compatibility with industry standard D mounting dimensions
- Crimp termination with standard B-crimp tool (B-crimp acc. IEC 60352-2)
- New duplex ground contact for excellent contact integrity between chassis and cable connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | crimp connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | silver-plated | |
| Assembly | chassis mounting | |
| Cable cross-section | 0.22-0.34 mm² | |
| AWG cross-section | AWG 24-22 | |
| Rated voltage | 50 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |