NC3FD-LX-0 | Neutrik
XLR panel socket, 3 pole, silver-plated, 2.5 mm², AWG 14, zinc die casting, NC3FD-LX-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9738 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.5335 €
25 pcs.
5.1527 €
50 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Chassis connector female, NC3FD-LX-0, Neutrik
3 pole female receptacle, solder cups, Nickel housing, silver contacts, retention spring instead of latch.
Features
- All metal housing offers best overall RF protection and electromagnetic shielding
- Unique cage type female contact on 3 pole version increases conductivity and reduces wear on the mated male contact
- Larger solder contacts for easier termination
- D-style housing provides installation compatibility with industry standard D mounting dimensions
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | retaining spring | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| contact surface | silver-plated | |
| Assembly | chassis mounting | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |