NC3FAV2 | Neutrik
XLR panel socket, 3 pole, gold-plated, plastic, NC3FAV2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
50 pcs.
1.6422 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR receptacle, NC3FAV2, NEUTRIK
3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount.
Features
- Smallest XLR receptacles, highest packing density
- Tulip type female contact
- Plastic housing, steel latch lock
- Polished contact areas and hard gold plating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | plastic | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |