NC3FAHL1 | Neutrik

XLR panel socket, 3 pole, gold-plated, plastic, NC3FAHL1

Order No.: 39F1349
MPN:
NC3FAHL1
Series: A
NC3FAHL1 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0111 €
50 pcs.
1.8683 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis connector female, NC3FAHL1, Neutrik

3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, lateral left PCB mount. The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23 mm between centres). New designed tuilp type contacts with hard gold plating and polished contact areas. UL recognized component.

Features

  • Smallest XLR receptacles, highest packing density
  • Tulip type female contact
  • Housing flammability UL94V-0
  • Plastic housing, steel retention spring
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking latch locking
Contact connection solder pin
Enclosure plastic
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes