NC3FAH1-DA | Neutrik
XLR panel socket, 3 pole, gold-plated, NC3FAH1-DA
NCNR (non cancelable / non returnable)
XLR-Chassis connector female, NC3FAH1-DA, Neutrik
3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount, asymmetric push. The `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm between centres). With the asymmetric push an additional space saving of appr. 20 % can be achieved. New designed tulip type contacts with hard gold plating and polished contact areas. UL recognized component.
Features
- Smallest XLR receptacles, highest packing density
- Tulip type female contact
- Housing flammability UL94V-0
- Plastic housing, steel retention spring
- For space sensitive applications - 20 % space saving
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 6 A |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |