NC3FAH1-0 | Neutrik

XLR panel socket, 3 pole, gold-plated, plastic, NC3FAH1-0

Order No.: 39F1344
MPN:
NC3FAH1-0
Series: A
NC3FAH1-0 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6660 €
50 pcs.
1.5470 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis connector female, NC3FAH1-0, Neutrik

3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount, retention spring instead of latch. The `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm between centres). New designed tulip type contacts with hard gold plating and polished contact areas. UL recognized component.

Features

  • Smallest XLR receptacles, highest packing density
  • Tulip type female contact
  • Housing flammability UL94V-0
  • Plastic housing, steel retention spring
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking retaining spring
Contact connection solder pin
Enclosure plastic
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes