NC3FAH | Neutrik
XLR panel socket, 3 pole, gold-plated, polyamide, NC3FAH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0948 €
50 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR panel socket connector, NC3FAH, Neutrik
3 pole female XLR receptacle, grounding: without ground/shell contact, horizontal PCB mount. The `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm between centres). New designed tulip type contacts with hard gold plating and polished contact areas. UL recognized component.
Features
- Smallest XLR receptacles, highest packing density
- Plastic housing, steel latch lock
- Tulip type female contact
- Polished contact areas and hard gold plating
- Housing flammability UL94V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | solder pin | |
| Enclosure | polyamide | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |