NC10MX-TOP | Neutrik
XLR panel plug, 10 pole, gold-plated, 2.5 mm², AWG 24, polyamide, NC10MX-TOP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0844 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.08 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0844 €
2 pcs.
25.3351 €
5 pcs.
23.8000 €
10 pcs.
22.1221 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, NC10MX-TOP, Neutrik
8+2 pole male cable connector, TRUE OUTDOOR PROTECTION (TOP), gold contacts.
Features
- Heavy-duty sealed XLR connector range for harsh and demanding environment
- Superior ruggedness compared to RJ45 type connectors
- High impact UV resistant materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 10 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | polyamide | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | chassis mounting | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 24 | |
| Cable diameter | 7-10 mm | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |