NC10MDX-TOP | Neutrik
XLR panel plug, 10 pole, gold-plated, 2.5 mm², AWG 24, polyamide, NC10MDX-TOP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0725 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.07 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0725 €
5 pcs.
25.8349 €
10 pcs.
24.7163 €
25 pcs.
23.3597 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, NC10MDX-TOP, Neutrik
8+2 pole male chassis connector, TRUE OUTDOOR PROTECTION (TOP).
Features
- Heavy-duty sealed XLR connector range for harsh and demanding environment
- Superior ruggedness compared to RJ45 type connectors
- High impact UV-resistant materials
- Outdoor protection according to IP65. Maintains sealing when in use and when disconnected
- D-size housing provides installation compatibility with industry standard D mounting dimensions
- Receptacle with duplex ground contact for excellent signal integrity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 10 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | polyamide | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | chassis mounting | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 24 | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |