NC10FDX-TOP | Neutrik

XLR panel socket, 10 pole, gold-plated, 2.5 mm², AWG 24, polyamide, NC10FDX-TOP

Order No.: 39F1627
EAN: 7613187013959
MPN:
NC10FDX-TOP
CHASS.CON.FEMALE 10POLE TO
Series: TOP
NC10FDX-TOP Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.0951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.10 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0951 €
2 pcs.
28.1554 €
5 pcs.
26.4537 €
10 pcs.
24.5854 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, NC10FDX-TOP, Neutrik

8+2 pole female chassis connector, TRUE OUTDOOR PROTECTION (TOP).

Features

  • Heavy-duty sealed XLR connector range for harsh and demanding environment
  • High impact UV-resistant materials
  • D-size housing provides installation compatibility with industry standard D mounting dimensions
  • Receptacle with duplex ground contact for excellent signal integrity
  • Superior ruggedness compared to RJ45 type connectors
Technical specifications
Filter Property Value
Version panel socket
Pin number 10 pole
Type of locking latch locking
Contact connection solder connection
Enclosure polyamide
Colour black
contact surface gold-plated
Assembly chassis mounting
Cable cross-section 2.5 mm²
AWG cross-section AWG 24
Rated voltage 50 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes