NL8MDXX-V-BAG-3 | Neutrik

8 pole male chassis speaker connector

Order No.: 70F1856
MPN:
NL8MDXX-V-BAG-3
SPEAKON PANEL 8POLE V BAG
Series: speakON
NL8MDXX-V-BAG-3 Neutrik Speaker Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0916 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
5 pcs.
8.6156 €
10 pcs.
8.0563 €
25 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale

Speaker installation plug, NL8MDXX-V-BAG-3, Neutrik

This connector is accepted within audio equipment designed according to IEC 62368-1 due to its component certification according to IEC 61984. The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections and feature a unique metal locking system, making contact only once fully locked. The receptacles are robust, versatile and easy to terminate.

Features

  • Current rating 25 A rms
  • Extremely robust metal flange and glass reinforced V-0 material for harsh and demanding environment
  • Precise keyway for secure mating
Technical specifications
Filter Property Value
Version panel plug
Pin number 8 pole
Contact connection PCB connection
Type of locking quick locking
Assembly rear mounting
Rated voltage 250 V
Rated current 25 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes