NL2MPXX | Neutrik
2 pole chassis connector, male
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2487 €
25 pcs.
3.0345 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Built-in connector, NL2MPXX, Neutrik
The speakON panel mount connector is the standard chassis connector for loudspeaker / amplifier interconnection. It features a unique metal locking system, making contact only once fully locked. The speakON receptacle is robust, versatile and easy to terminate.
Features
- Glass reinforced V-0 materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system
- Metal insert in locking area
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flange plug | |
| Pin number | 2 pole | |
| Contact connection | flat plug connection | |
| Type of locking | quick locking | |
| Assembly | panel mounting | |
| Rated voltage | 250 V | |
| Rated current | 24 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |