NL2MDXX-H-3 | Neutrik
2 pole chassis connector, male
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1293 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.8675 €
50 pcs.
3.6414 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Built-in connector, NL2MDXX-H-3, Neutrik
The speakON panel mount connector is the standard chassis connector for loudspeaker / amplifier interconnection. It features a unique metal locking system, making contact only once fully locked. The speakON receptacle is robust, versatile and easy to terminate.
Features
- Glass reinforced V-0 materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system
- Metal insert in locking area
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flange plug | |
| Pin number | 2 pole | |
| Contact connection | PCB connection | |
| Type of locking | quick locking | |
| Assembly | rear mounting | |
| Rated voltage | 250 V | |
| Rated current | 25 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |