NP3TT-P-R | Neutrik
4.4 mm Bantam jack plug, 3 pole (stereo), solder connection, brass, NP3TT-P-R
Order No.: 39F1521
MPN:
NP3TT-P-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
10 pcs.
6.1404 €
25 pcs.
5.7358 €
50 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale
Tiny telephone plug, NP3TT-P-R, Neutrik
4.4 mm (0.173") tiny telephone plug Bantam type, solder termination for T + R, hex crimp of S with a standard RG58 crimp tool, red plastic housing, Nickel contact. Ideal use with TT patch panel.
Features
- Designed for pro audio applications
- Gold contacts guarantee best conductivity
- Robust egonomic design - long-lasting and depenable
- Standard HEX crimp cable clamp for shield termination and cable retention
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Bantam jack plug | |
| Pin Diameter | 4.4 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | brass | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |