NP3TT-P-AU-R | Neutrik

4.4 mm Bantam jack plug, 3 pole (stereo), solder connection, brass, NP3TT-P-AU-R

Order No.: 39F1519
MPN:
NP3TT-P-AU-R
NP3TT-P-AU-R Neutrik Phono Connectors Image 1
NP3TT-P-AU-R Neutrik Phono Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7818 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
5 pcs.
9.2701 €
10 pcs.
8.6751 €
25 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale

Tiny telephone plug, NP3TT-P-AU-R, Neutrik

4.4 mm (0.173") tiny telephone plug Bantam type, solder termination for T + R, hex crimp of S with a standard RG58 crimp tool, red plastic housing, gold contact. Ideal use with TT patch panel.

Features

  • Designed for pro audio applications
  • Gold contacts guarantee best conductivity
  • Robust egonomic design - long-lasting and depenable
  • Standard HEX crimp cable clamp for shield termination and cable retention
Technical specifications
Filter Property Value
Product type Bantam jack plug
Pin Diameter 4.4 mm
Pin number 3 pole
Contact connection solder connection
Assembly cable assembly
contact surface gold-plated
Shell Material brass
Colour red
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes