NP2RX-ULTIMATE | Neutrik
6.35 mm jack plug, 2 pole (mono), solder connection, NP2RX-ULTIMATE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8729 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.87 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8729 €
5 pcs.
47.2906 €
10 pcs.
44.2442 €
25 pcs.
40.3410 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack plug, NP2RX-ULTIMATE, Neutrik
2 pole 1/4" professional phone plug, right-angle, gold plated contacts, black plated. The ultimatePLUG combines the functions of the silentPLUG and timbrePLUG in one product.
Features
- Standard timbre of the cable plus three additional sound characteristics
- Avoid pops and squeals
- Hermetically sealed switching contacts
- Slim right-angle plug with industry proven and reliable chuck type strain relief
- Sleek attractive design for convenient handling
- Gold plug finger, precision machined one piece contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 6.35 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |